


TLV70228QDDCRQ1 | |
|---|---|
DigiKey Part Number | 296-40613-2-ND - Tape & Reel (TR) 296-40613-1-ND - Cut Tape (CT) 296-40613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70228QDDCRQ1 |
Description | IC REG LINEAR 2.8V 300MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TLV70228QDDCRQ1 Models |
Category | Current - Supply (Max) 370 µA |
Mfr | PSRR 68dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.8V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage Dropout (Max) 0.375V @ 300mA | Supplier Device Package SOT-23-THIN |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 55 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2125K-2.8TRG1 | Diodes Incorporated | 4 757 | AP2125K-2.8TRG1DICT-ND | 1,33000 Kč | Similar |
| NCV8703SN28T1G | onsemi | 54 000 | NCV8703SN28T1G-ND | 5,38901 Kč | Similar |
| TPL903228-S5TR | 3PEAK | 2 990 | 5503-TPL903228-S5TRCT-ND | 3,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 9,53300 Kč | 95,33 Kč |
| 25 | 8,54200 Kč | 213,55 Kč |
| 100 | 7,45640 Kč | 745,64 Kč |
| 250 | 6,93688 Kč | 1 734,22 Kč |
| 500 | 6,62486 Kč | 3 312,43 Kč |
| 1 000 | 6,36743 Kč | 6 367,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,87349 Kč | 17 620,47 Kč |
| 6 000 | 5,72255 Kč | 34 335,30 Kč |
| 9 000 | 5,64695 Kč | 50 822,55 Kč |
| 15 000 | 5,56320 Kč | 83 448,00 Kč |
| 21 000 | 5,51425 Kč | 115 799,25 Kč |
| 30 000 | 5,46717 Kč | 164 015,10 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

