



AP2125K-2.8TRG1 | |
|---|---|
DigiKey Part Number | AP2125K-2.8TRG1DITR-ND - Tape & Reel (TR) AP2125K-2.8TRG1DICT-ND - Cut Tape (CT) AP2125K-2.8TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2125K-2.8TRG1 |
Description | IC REG LINEAR 2.8V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (100Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.3V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 25 | 2,61200 Kč | 65,30 Kč |
| 100 | 2,22580 Kč | 222,58 Kč |
| 250 | 2,04100 Kč | 510,25 Kč |
| 500 | 1,93056 Kč | 965,28 Kč |
| 1 000 | 1,83921 Kč | 1 839,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,72625 Kč | 5 178,75 Kč |
| 6 000 | 1,67102 Kč | 10 026,12 Kč |
| 9 000 | 1,64335 Kč | 14 790,15 Kč |
| 15 000 | 1,61270 Kč | 24 190,50 Kč |
| 21 000 | 1,59480 Kč | 33 490,80 Kč |
| 30 000 | 1,57757 Kč | 47 327,10 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |






