


TLV70215DBVR | |
|---|---|
DigiKey Part Number | 296-35588-2-ND - Tape & Reel (TR) 296-35588-1-ND - Cut Tape (CT) 296-35588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70215DBVR |
Description | IC REG LINEAR 1.5V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70215DBVR Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 370 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.38V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,61400 Kč | 66,14 Kč |
| 25 | 5,89640 Kč | 147,41 Kč |
| 100 | 5,11300 Kč | 511,30 Kč |
| 250 | 4,73632 Kč | 1 184,08 Kč |
| 500 | 4,50996 Kč | 2 254,98 Kč |
| 1 000 | 4,32349 Kč | 4 323,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,09321 Kč | 12 279,63 Kč |
| 6 000 | 3,98042 Kč | 23 882,52 Kč |
| 9 000 | 3,92399 Kč | 35 315,91 Kč |
| 15 000 | 3,86143 Kč | 57 921,45 Kč |
| 21 000 | 3,82488 Kč | 80 322,48 Kč |
| 30 000 | 3,78972 Kč | 113 691,60 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |








