


TLV702125QDBVRQ1 | |
---|---|
DigiKey Part Number | 296-51700-2-ND - Tape & Reel (TR) 296-51700-1-ND - Cut Tape (CT) 296-51700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV702125QDBVRQ1 |
Description | IC REG LIN 1.25V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV702125QDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.375V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 370 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,91000 Kč | 12,91 Kč |
10 | 9,18600 Kč | 91,86 Kč |
25 | 8,22360 Kč | 205,59 Kč |
100 | 7,18010 Kč | 718,01 Kč |
250 | 6,68144 Kč | 1 670,36 Kč |
500 | 6,38022 Kč | 3 190,11 Kč |
1 000 | 6,13256 Kč | 6 132,56 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 5,82650 Kč | 17 479,50 Kč |
6 000 | 5,67677 Kč | 34 060,62 Kč |
9 000 | 5,60177 Kč | 50 415,93 Kč |
15 000 | 5,51869 Kč | 82 780,35 Kč |
21 000 | 5,47014 Kč | 114 872,94 Kč |
30 000 | 5,42343 Kč | 162 702,90 Kč |
Unit Price without VAT: | 12,91000 Kč |
---|---|
Unit Price with VAT: | 15,62110 Kč |