
TS30012-M033QFNR | |
|---|---|
DigiKey Part Number | TS30012-M033QFNRTR-ND - Tape & Reel (TR) TS30012-M033QFNRCT-ND - Cut Tape (CT) TS30012-M033QFNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS30012-M033QFNR |
Description | IC REG BUCK 3.3V 2A 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 24V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 24,16900 Kč | 241,69 Kč |
| 25 | 21,93880 Kč | 548,47 Kč |
| 100 | 19,48820 Kč | 1 948,82 Kč |
| 250 | 18,31948 Kč | 4 579,87 Kč |
| 500 | 17,61396 Kč | 8 806,98 Kč |
| 1 000 | 17,45459 Kč | 17 454,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 16,26422 Kč | 53 671,93 Kč |
| 6 600 | 15,92266 Kč | 105 089,56 Kč |
| 9 900 | 15,75155 Kč | 155 940,35 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |


