BQ29718DSET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BQ29718DSET
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV70033DSET

DigiKey Part Number
296-25215-2-ND - Tape & Reel (TR)
296-25215-1-ND - Cut Tape (CT)
296-25215-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV70033DSET
Description
IC REG LINEAR 3.3V 200MA 6-WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WSON (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
TLV70033DSET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 200mA
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
270 µA
PSRR
68dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WFDFN
Supplier Device Package
6-WSON (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 588
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,89000 Kč21,89 Kč
1015,72400 Kč157,24 Kč
2514,19600 Kč354,90 Kč
10012,51840 Kč1 251,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25011,71812 Kč2 929,53 Kč
50011,23480 Kč5 617,40 Kč
75010,99287 Kč8 244,65 Kč
1 25010,72472 Kč13 405,90 Kč
1 75010,56794 Kč18 493,90 Kč
2 50010,41722 Kč26 043,05 Kč
6 25010,09265 Kč63 079,06 Kč
12 5009,89705 Kč123 713,12 Kč
Manufacturers Standard Package
Unit Price without VAT:21,89000 Kč
Unit Price with VAT:26,48690 Kč