


TLV70033DSER | |
|---|---|
DigiKey Part Number | 296-37703-2-ND - Tape & Reel (TR) 296-37703-1-ND - Cut Tape (CT) 296-37703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70033DSER |
Description | IC REG LINEAR 3.3V 200MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70033DSER Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 270 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-WFDFN |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 6-WSON (1.5x1.5) |
Voltage Dropout (Max) 0.25V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,47500 Kč | 74,75 Kč |
| 25 | 6,67720 Kč | 166,93 Kč |
| 100 | 5,80170 Kč | 580,17 Kč |
| 250 | 5,38388 Kč | 1 345,97 Kč |
| 500 | 5,13150 Kč | 2 565,75 Kč |
| 1 000 | 4,92382 Kč | 4 923,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,66716 Kč | 14 001,48 Kč |
| 6 000 | 4,54159 Kč | 27 249,54 Kč |
| 9 000 | 4,47869 Kč | 40 308,21 Kč |
| 15 000 | 4,40898 Kč | 66 134,70 Kč |
| 21 000 | 4,36825 Kč | 91 733,25 Kč |
| 30 000 | 4,32910 Kč | 129 873,00 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |





