


TLV70018DCKT | |
|---|---|
DigiKey Part Number | 296-25269-2-ND - Tape & Reel (TR) 296-25269-1-ND - Cut Tape (CT) 296-25269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70018DCKT |
Description | IC REG LINEAR 1.8V 200MA SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70018DCKT Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 270 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SC-70-5 |
Voltage Dropout (Max) 0.25V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 14,42600 Kč | 144,26 Kč |
| 25 | 13,00200 Kč | 325,05 Kč |
| 100 | 11,43760 Kč | 1 143,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,69220 Kč | 2 673,05 Kč |
| 500 | 10,24282 Kč | 5 121,41 Kč |
| 750 | 10,01800 Kč | 7 513,50 Kč |
| 1 250 | 9,76844 Kč | 12 210,55 Kč |
| 1 750 | 9,62261 Kč | 16 839,57 Kč |
| 2 500 | 9,48244 Kč | 23 706,10 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |






