
TLV627432YFPR | |
|---|---|
DigiKey Part Number | 296-TLV627432YFPRTR-ND - Tape & Reel (TR) 296-TLV627432YFPRCT-ND - Cut Tape (CT) 296-TLV627432YFPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV627432YFPR |
Description | IC REG BUCK ADJ 400MA 8DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 400mA 8-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TLV627432YFPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.15V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,53600 Kč | 125,36 Kč |
| 25 | 11,28000 Kč | 282,00 Kč |
| 100 | 9,89850 Kč | 989,85 Kč |
| 250 | 9,23828 Kč | 2 309,57 Kč |
| 500 | 8,84100 Kč | 4 420,50 Kč |
| 1 000 | 8,51364 Kč | 8 513,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,10936 Kč | 24 328,08 Kč |
| 6 000 | 7,91152 Kč | 47 469,12 Kč |
| 9 000 | 7,81247 Kč | 70 312,23 Kč |
| 15 000 | 7,70267 Kč | 115 540,05 Kč |
| 21 000 | 7,63857 Kč | 160 409,97 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |




