
TLV62585RWTT | |
---|---|
DigiKey Part Number | 296-47500-2-ND - Tape & Reel (TR) 296-47500-1-ND - Cut Tape (CT) 296-47500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV62585RWTT |
Description | IC REG BUCK ADJ 3A 12VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TLV62585RWTT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-VQFN-HR (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,62000 Kč | 25,62 Kč |
10 | 18,62200 Kč | 186,22 Kč |
25 | 16,85560 Kč | 421,39 Kč |
100 | 14,91430 Kč | 1 491,43 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 11,88728 Kč | 2 971,82 Kč |
500 | 11,41234 Kč | 5 706,17 Kč |
750 | 11,17404 Kč | 8 380,53 Kč |
1 250 | 11,09189 Kč | 13 864,86 Kč |
Unit Price without VAT: | 25,62000 Kč |
---|---|
Unit Price with VAT: | 31,00020 Kč |