
TLV62569DRLT | |
|---|---|
DigiKey Part Number | 296-47562-2-ND - Tape & Reel (TR) 296-47562-1-ND - Cut Tape (CT) 296-47562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV62569DRLT |
Description | IC REG BUCK ADJ 2A SOT5X3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V Output 2A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TLV62569DRLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | - | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-5X3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 16,33600 Kč | 163,36 Kč |
| 25 | 14,76560 Kč | 369,14 Kč |
| 100 | 13,02720 Kč | 1 302,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,19816 Kč | 3 049,54 Kč |
| 500 | 11,69840 Kč | 5 849,20 Kč |
| 750 | 11,44811 Kč | 8 586,08 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

