
TLV62568PDRLT | |
|---|---|
DigiKey Part Number | 296-46650-2-ND - Tape & Reel (TR) 296-46650-1-ND - Cut Tape (CT) 296-46650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV62568PDRLT |
Description | IC REG BUCK ADJ 1A SOT5X3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TLV62568PDRLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-5X3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 13,25000 Kč | 132,50 Kč |
| 25 | 11,92680 Kč | 298,17 Kč |
| 100 | 10,48430 Kč | 1 048,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,79516 Kč | 2 448,79 Kč |
| 500 | 9,37980 Kč | 4 689,90 Kč |
| 750 | 9,17164 Kč | 6 878,73 Kč |
| 1 250 | 8,94112 Kč | 11 176,40 Kč |
| 1 750 | 8,80632 Kč | 15 411,06 Kč |
| 2 500 | 8,67671 Kč | 21 691,78 Kč |
| 6 250 | 8,39745 Kč | 52 484,06 Kč |
| 12 500 | 8,22922 Kč | 102 865,25 Kč |
| 25 000 | 8,09077 Kč | 202 269,25 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |


