SOT-23-Thin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV62568PDDCT

DigiKey Part Number
296-47561-2-ND - Tape & Reel (TR)
296-47561-1-ND - Cut Tape (CT)
296-47561-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV62568PDDCT
Description
IC REG BUCK ADJ 1A SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TLV62568PDDCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54 953
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,16000 Kč19,16 Kč
1013,74600 Kč137,46 Kč
2512,38600 Kč309,65 Kč
10010,89340 Kč1 089,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25010,18232 Kč2 545,58 Kč
5009,75246 Kč4 876,23 Kč
7509,53761 Kč7 153,21 Kč
1 2509,29922 Kč11 624,02 Kč
1 7509,15988 Kč16 029,79 Kč
2 5009,02582 Kč22 564,55 Kč
6 2508,73733 Kč54 608,31 Kč
12 5008,56346 Kč107 043,25 Kč
Manufacturers Standard Package
Unit Price without VAT:19,16000 Kč
Unit Price with VAT:23,18360 Kč