
TLV62568DBVT | |
|---|---|
DigiKey Part Number | 296-47387-2-ND - Tape & Reel (TR) 296-47387-1-ND - Cut Tape (CT) 296-47387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV62568DBVT |
Description | IC REG BUCK ADJ 1A SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TLV62568DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 13,88000 Kč | 138,80 Kč |
| 25 | 12,50640 Kč | 312,66 Kč |
| 100 | 11,00300 Kč | 1 100,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,28484 Kč | 2 571,21 Kč |
| 500 | 9,85184 Kč | 4 925,92 Kč |
| 750 | 9,63528 Kč | 7 226,46 Kč |
| 1 250 | 9,39484 Kč | 11 743,55 Kč |
| 1 750 | 9,25448 Kč | 16 195,34 Kč |
| 2 500 | 9,11935 Kč | 22 798,38 Kč |
| 6 250 | 8,82853 Kč | 55 178,31 Kč |
| 12 500 | 8,65326 Kč | 108 165,75 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |


