Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV62568DBVR

DigiKey Part Number
296-47359-2-ND - Tape & Reel (TR)
296-47359-1-ND - Cut Tape (CT)
296-47359-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV62568DBVR
Description
IC REG BUCK ADJ 1A SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
TLV62568DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 032
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
103,96900 Kč39,69 Kč
253,52760 Kč88,19 Kč
1003,02370 Kč302,37 Kč
2502,78516 Kč696,29 Kč
5002,64154 Kč1 320,77 Kč
1 0002,52333 Kč2 523,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,37697 Kč7 130,91 Kč
6 0002,30537 Kč13 832,22 Kč
9 0002,26951 Kč20 425,59 Kč
15 0002,22976 Kč33 446,40 Kč
21 0002,20654 Kč46 337,34 Kč
30 0002,18421 Kč65 526,30 Kč
75 0002,13613 Kč160 209,75 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč