
TLV61220ADBVR | |
|---|---|
DigiKey Part Number | 296-TLV61220ADBVRTR-ND - Tape & Reel (TR) 296-TLV61220ADBVRCT-ND - Cut Tape (CT) 296-TLV61220ADBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV61220ADBVR |
Description | 0.7V LOW INPUT VOLTAGE STEP-UP C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 200mA (Switch) SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV61220ADBVR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 5.5V |
Part Status Active | Current - Output |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Voltage - Input (Min) 0.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 15,47600 Kč | 154,76 Kč |
| 25 | 13,96800 Kč | 349,20 Kč |
| 100 | 12,30690 Kč | 1 230,69 Kč |
| 250 | 11,51448 Kč | 2 878,62 Kč |
| 500 | 11,03654 Kč | 5 518,27 Kč |
| 1 000 | 10,73040 Kč | 10 730,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,15659 Kč | 30 469,77 Kč |
| 6 000 | 9,91862 Kč | 59 511,72 Kč |
| 9 000 | 9,79944 Kč | 88 194,96 Kč |
| 15 000 | 9,66738 Kč | 145 010,70 Kč |
| 21 000 | 9,59024 Kč | 201 395,04 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |


