
TLV6002IDGKR | |
|---|---|
DigiKey Part Number | 296-TLV6002IDGKRTR-ND - Tape & Reel (TR) 296-TLV6002IDGKRCT-ND - Cut Tape (CT) 296-TLV6002IDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV6002IDGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV6002IDGKR Models |
Category | Voltage - Input Offset 750 µV |
Mfr | Current - Supply 75µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-VSSOP |
-3db Bandwidth 1 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8542ARMZ | Analog Devices Inc. | 506 | 505-AD8542ARMZ-ND | 32,97000 Kč | Similar |
| AD8542ARMZ-REEL | Analog Devices Inc. | 447 | AD8542ARMZ-REELCT-ND | 32,97000 Kč | Similar |
| AD8542ARUZ | Analog Devices Inc. | 1 685 | 505-AD8542ARUZ-ND | 32,97000 Kč | Similar |
| AD8542ARUZ-REEL | Analog Devices Inc. | 4 835 | AD8542ARUZ-REELCT-ND | 32,97000 Kč | Similar |
| BU7242FVM-TR | Rohm Semiconductor | 23 031 | BU7242FVMCT-ND | 28,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 9,93200 Kč | 99,32 Kč |
| 25 | 8,90320 Kč | 222,58 Kč |
| 100 | 7,77560 Kč | 777,56 Kč |
| 250 | 7,23928 Kč | 1 809,82 Kč |
| 500 | 6,91506 Kč | 3 457,53 Kč |
| 1 000 | 6,64860 Kč | 6 648,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,36710 Kč | 15 917,75 Kč |
| 5 000 | 6,19743 Kč | 30 987,15 Kč |
| 7 500 | 6,11252 Kč | 45 843,90 Kč |
| 12 500 | 6,01838 Kč | 75 229,75 Kč |
| 17 500 | 5,96336 Kč | 104 358,80 Kč |
| 25 000 | 5,91046 Kč | 147 761,50 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |



