
TLV5627IPW | |
|---|---|
DigiKey Part Number | 296-3059-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV5627IPW |
Description | IC DAC 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV5627IPW Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 3.3V, 5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 3.3V, 5V |
Part Status Active | INL/DNL (LSB) ±0.3, ±0.03 |
Number of Bits 8 | Architecture String DAC |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 18µs | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,73000 Kč | 246,73 Kč |
| 10 | 193,32900 Kč | 1 933,29 Kč |
| 90 | 166,25278 Kč | 14 962,75 Kč |
| 180 | 160,63822 Kč | 28 914,88 Kč |
| 270 | 157,82719 Kč | 42 613,34 Kč |
| 540 | 153,70380 Kč | 83 000,05 Kč |
| 1 080 | 150,30952 Kč | 162 334,28 Kč |
| Unit Price without VAT: | 246,73000 Kč |
|---|---|
| Unit Price with VAT: | 298,54330 Kč |



