Shunt Voltage Reference IC Adjustable 1.24V 6 V V ±1.5% 15 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV431CDBVT

DigiKey Part Number
296-26829-2-ND - Tape & Reel (TR)
296-26829-1-ND - Cut Tape (CT)
296-26829-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV431CDBVT
Description
IC VREF SHUNT ADJ 1.5% SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±1.5% 15 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV431CDBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
6 V
Current - Output
15 mA
Tolerance
±1.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 11 573 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,89000 Kč21,89 Kč
1015,72400 Kč157,24 Kč
2514,19600 Kč354,90 Kč
10012,51840 Kč1 251,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25011,71812 Kč2 929,53 Kč
50011,23480 Kč5 617,40 Kč
75010,99287 Kč8 244,65 Kč
1 25010,72472 Kč13 405,90 Kč
1 75010,56794 Kč18 493,90 Kč
2 50010,41722 Kč26 043,05 Kč
6 25010,09265 Kč63 079,06 Kč
12 5009,89705 Kč123 713,12 Kč
Manufacturers Standard Package
Unit Price without VAT:21,89000 Kč
Unit Price with VAT:26,48690 Kč

Other Suppliers on DigiKey

11 573In Stock
Ships from Rochester Electronics, LLC