Shunt Voltage Reference IC Adjustable 1.24V 6 V V ±0.5% 15 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV431BQDBVT

DigiKey Part Number
296-TLV431BQDBVTTR-ND - Tape & Reel (TR)
296-TLV431BQDBVTCT-ND - Cut Tape (CT)
296-TLV431BQDBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV431BQDBVT
Description
IC VREF SHUNT ADJ 0.5% SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±0.5% 15 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV431BQDBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
6 V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 436
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,88000 Kč26,88 Kč
1019,50700 Kč195,07 Kč
2517,66360 Kč441,59 Kč
10015,63300 Kč1 563,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25014,66668 Kč3 666,67 Kč
50014,08378 Kč7 041,89 Kč
75013,79176 Kč10 343,82 Kč
1 25013,46829 Kč16 835,36 Kč
1 75013,27938 Kč23 238,92 Kč
2 50013,09754 Kč32 743,85 Kč
6 25012,70611 Kč79 413,19 Kč
12 50012,47012 Kč155 876,50 Kč
Manufacturers Standard Package
Unit Price without VAT:26,88000 Kč
Unit Price with VAT:32,52480 Kč