
TLV431ACDBVT | |
|---|---|
DigiKey Part Number | 296-32396-2-ND - Tape & Reel (TR) 296-32396-1-ND - Cut Tape (CT) 296-32396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431ACDBVT |
Description | IC VREF SHUNT ADJ 1% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±1% 15 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431ACDBVT Models |
Category | Current - Output 15 mA |
Manufacturer Texas Instruments | Tolerance ±1% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-23-5 |
Voltage - Output (Max) 6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV431AE5TA | Diodes Incorporated | 55 886 | TLV431AE5TADICT-ND | 7,35000 Kč | Direct |
| TS431AILT | STMicroelectronics | 7 747 | 497-2279-1-ND | 10,71000 Kč | Similar |
| TS431BILT | STMicroelectronics | 24 086 | 497-8105-1-ND | 14,28000 Kč | Similar |
| TS431BIYLT | STMicroelectronics | 2 994 | 497-10248-1-ND | 24,15000 Kč | Similar |
| TS431ILT | STMicroelectronics | 158 | 497-8106-1-ND | 12,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 17,84800 Kč | 178,48 Kč |
| 25 | 16,12640 Kč | 403,16 Kč |
| 100 | 14,24500 Kč | 1 424,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,84288 Kč | 2 960,72 Kč |
| 500 | 11,35320 Kč | 5 676,60 Kč |
| 750 | 11,10795 Kč | 8 330,96 Kč |
| 1 250 | 10,83631 Kč | 13 545,39 Kč |
| 1 750 | 10,67754 Kč | 18 685,69 Kč |
| 2 500 | 10,52478 Kč | 26 311,95 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |

