Shunt Voltage Reference IC Adjustable 1.24V 6 V V ±0.5% 30 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS431BILT

DigiKey Part Number
497-8105-2-ND - Tape & Reel (TR)
497-8105-1-ND - Cut Tape (CT)
497-8105-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS431BILT
Description
IC VREF SHUNT ADJ 0.5% SOT23-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±0.5% 30 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TS431BILT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±0.5%
Manufacturer
STMicroelectronics
Temperature Coefficient
100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
60 µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
1.24V
Supplier Device Package
SOT-23-5
Voltage - Output (Max)
6 V
Base Product Number
Current - Output
30 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24 086
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
1010,03700 Kč100,37 Kč
259,01240 Kč225,31 Kč
1007,87430 Kč787,43 Kč
2507,33168 Kč1 832,92 Kč
5007,00410 Kč3 502,05 Kč
1 0006,73469 Kč6 734,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,40180 Kč19 205,40 Kč
6 0006,23893 Kč37 433,58 Kč
9 0006,15734 Kč55 416,06 Kč
15 0006,06695 Kč91 004,25 Kč
21 0006,01416 Kč126 297,36 Kč
30 0005,96333 Kč178 899,90 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč