
TLV4313IPWR | |
|---|---|
DigiKey Part Number | 296-47288-2-ND - Tape & Reel (TR) 296-47288-1-ND - Cut Tape (CT) 296-47288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV4313IPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV4313IPWR Models |
Category | Voltage - Input Offset 750 µV |
Mfr | Current - Supply 65µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20084DTBR2G | onsemi | 2 425 | 488-NCS20084DTBR2GCT-ND | 23,31000 Kč | Direct |
| LMV324IPT | STMicroelectronics | 7 932 | 497-4944-1-ND | 16,59000 Kč | Similar |
| LMV324IYPT | STMicroelectronics | 23 069 | 497-10356-1-ND | 20,58000 Kč | Similar |
| LMX324IPT | STMicroelectronics | 2 416 | 497-13022-1-ND | 31,08000 Kč | Similar |
| MCP6274-E/ST | Microchip Technology | 192 | MCP6274-E/ST-ND | 33,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 19,88500 Kč | 198,85 Kč |
| 25 | 17,99960 Kč | 449,99 Kč |
| 100 | 15,93120 Kč | 1 593,12 Kč |
| 250 | 14,94384 Kč | 3 735,96 Kč |
| 500 | 14,34920 Kč | 7 174,60 Kč |
| 1 000 | 14,10373 Kč | 14 103,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,76580 Kč | 29 531,60 Kč |
| 4 000 | 14,40788 Kč | 57 631,52 Kč |
| 6 000 | 14,22856 Kč | 85 371,36 Kč |
| 10 000 | 14,02998 Kč | 140 299,80 Kč |
| 14 000 | 13,91386 Kč | 194 794,04 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |

