Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV4313IPWR

DigiKey Part Number
296-47288-2-ND - Tape & Reel (TR)
296-47288-1-ND - Cut Tape (CT)
296-47288-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV4313IPWR
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV4313IPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
750 µV
Mfr
Current - Supply
65µA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
15 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.5V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCS20084DTBR2Gonsemi2 425488-NCS20084DTBR2GCT-ND0,82000 KčDirect
LMV324IPTSTMicroelectronics7 932497-4944-1-ND0,59000 KčSimilar
LMV324IYPTSTMicroelectronics23 069497-10356-1-ND0,73000 KčSimilar
LMX324IPTSTMicroelectronics2 416497-13022-1-ND1,10000 KčSimilar
MCP6274-E/STMicrochip Technology192MCP6274-E/ST-ND1,18000 KčSimilar
In-Stock: 1 281
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
1019,88500 Kč198,85 Kč
2517,99960 Kč449,99 Kč
10015,93120 Kč1 593,12 Kč
25014,94384 Kč3 735,96 Kč
50014,34920 Kč7 174,60 Kč
1 00014,10373 Kč14 103,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00014,76580 Kč29 531,60 Kč
4 00014,40788 Kč57 631,52 Kč
6 00014,22856 Kč85 371,36 Kč
10 00014,02998 Kč140 299,80 Kč
14 00013,91386 Kč194 794,04 Kč
Manufacturers Standard Package
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč