Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV4113MDGQREP

DigiKey Part Number
296-22431-2-ND - Tape & Reel (TR)
296-22431-1-ND - Cut Tape (CT)
296-22431-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV4113MDGQREP
Description
IC OPAMP GP 2 CIRCUIT 10HVSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV4113MDGQREP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.57V/µs
Gain Bandwidth Product
2.7 MHz
Current - Input Bias
0.3 pA
Voltage - Input Offset
175 µV
Current - Supply
700µA (x2 Channels)
Current - Output / Channel
320 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 828
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1193,60000 Kč193,60 Kč
10150,61900 Kč1 506,19 Kč
25139,87200 Kč3 496,80 Kč
100128,07100 Kč12 807,10 Kč
250122,44352 Kč30 610,88 Kč
500119,05194 Kč59 525,97 Kč
1 000116,26047 Kč116 260,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500113,31336 Kč283 283,40 Kč
Manufacturers Standard Package
Unit Price without VAT:193,60000 Kč
Unit Price with VAT:234,25600 Kč

Other Suppliers on DigiKey

897In Stock
Ships from Rochester Electronics, LLC