
TLV4113IDGQ | |
|---|---|
DigiKey Part Number | 296-34492-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV4113IDGQ |
Description | IC OPAMP GP 2 CIRCUIT 10HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV4113IDGQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.57V/µs | |
Gain Bandwidth Product | 2.7 MHz | |
Current - Input Bias | 0.3 pA | |
Voltage - Input Offset | 175 µV | |
Current - Supply | 700µA (x2 Channels) | |
Current - Output / Channel | 320 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,36000 Kč | 91,36 Kč |
| 10 | 69,19100 Kč | 691,91 Kč |
| 80 | 58,43213 Kč | 4 674,57 Kč |
| 160 | 56,03113 Kč | 8 964,98 Kč |
| 320 | 54,05378 Kč | 17 297,21 Kč |
| 560 | 52,71596 Kč | 29 520,94 Kč |
| 1 040 | 51,46159 Kč | 53 520,05 Kč |
| 2 560 | 49,98553 Kč | 127 962,96 Kč |
| Unit Price without VAT: | 91,36000 Kč |
|---|---|
| Unit Price with VAT: | 110,54560 Kč |





