
TLV3701QDBVRG4Q1 | |
|---|---|
DigiKey Part Number | 296-32395-2-ND - Tape & Reel (TR) 296-32395-1-ND - Cut Tape (CT) 296-32395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3701QDBVRG4Q1 |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3701QDBVRG4Q1 Models |
Category | Current - Quiescent (Max) 1.2µA |
Manufacturer Texas Instruments | CMRR, PSRR (Typ) 88dB CMRR, 105dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 240µs |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Grade Automotive |
Number of Elements 1 | Qualification AEC-Q100 |
Output Type CMOS, Push-Pull, Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Voltage - Supply, Single/Dual (±) 2.7V ~ 16V, ±1.35V ~ 8V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5mV @ 5V | Supplier Device Package SOT-23-5 |
Current - Input Bias (Max) 250pA @ 5V | Base Product Number |
Current - Output (Typ) 10mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV3701QDBVRQ1 | Texas Instruments | 7 030 | 296-16957-1-ND | 39,48000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 30,76200 Kč | 307,62 Kč |
| 25 | 28,00280 Kč | 700,07 Kč |
| 100 | 24,98130 Kč | 2 498,13 Kč |
| 250 | 23,53876 Kč | 5 884,69 Kč |
| 500 | 22,68162 Kč | 11 340,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,07030 Kč | 63 210,90 Kč |
| 6 000 | 20,63775 Kč | 123 826,50 Kč |
| 9 000 | 20,42132 Kč | 183 791,88 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |




