
TLV3701QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-16957-2-ND - Tape & Reel (TR) 296-16957-1-ND - Cut Tape (CT) 296-16957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3701QDBVRQ1 |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3701QDBVRQ1 Models |
Category | Current - Quiescent (Max) 1.2µA |
Manufacturer Texas Instruments | CMRR, PSRR (Typ) 88dB CMRR, 105dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 240µs |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Grade Automotive |
Number of Elements 1 | Qualification AEC-Q100 |
Output Type CMOS, Push-Pull, Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Voltage - Supply, Single/Dual (±) 2.7V ~ 16V, ±1.35V ~ 8V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5mV @ 5V | Supplier Device Package SOT-23-5 |
Current - Input Bias (Max) 250pA @ 5V | Base Product Number |
Current - Output (Typ) 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 28,93500 Kč | 289,35 Kč |
| 25 | 26,34000 Kč | 658,50 Kč |
| 100 | 23,46740 Kč | 2 346,74 Kč |
| 250 | 22,09996 Kč | 5 524,99 Kč |
| 500 | 21,27518 Kč | 10 637,59 Kč |
| 1 000 | 21,23591 Kč | 21 235,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,12553 Kč | 60 376,59 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |



