Comparator Standard (General Purpose) Push-Pull, CMOS, Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV3602DGKT

DigiKey Part Number
296-TLV3602DGKTTR-ND - Tape & Reel (TR)
296-TLV3602DGKTCT-ND - Cut Tape (CT)
296-TLV3602DGKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV3602DGKT
Description
PROTOTYPE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull, CMOS, Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV3602DGKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Push-Pull, CMOS, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2.4V ~ 5.5V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
5µA @ 5V
Current - Output (Typ)
30mA @ 5V
Current - Quiescent (Max)
7mA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
3.5ns
Hysteresis
5mV
Operating Temperature
-40°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 183
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1214,39000 Kč214,39 Kč
10167,39600 Kč1 673,96 Kč
25155,63720 Kč3 890,93 Kč
100142,72550 Kč14 272,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250136,56848 Kč34 142,12 Kč
500132,85728 Kč66 428,64 Kč
750130,99896 Kč98 249,22 Kč
1 250128,93965 Kč161 174,56 Kč
Manufacturers Standard Package
Unit Price without VAT:214,39000 Kč
Unit Price with VAT:259,41190 Kč