
TLV3544IPWR | |
|---|---|
DigiKey Part Number | 296-45352-2-ND - Tape & Reel (TR) 296-45352-1-ND - Cut Tape (CT) 296-45352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3544IPWR |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV3544IPWR Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 5.2mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 150V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 100 MHz | Supplier Device Package 14-TSSOP |
-3db Bandwidth 200 MHz | Base Product Number |
Current - Input Bias 3 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV324DTBR2G | onsemi | 6 441 | LMV324DTBR2GOSCT-ND | 10,71000 Kč | Direct |
| ADA4891-4ARUZ | Analog Devices Inc. | 366 | 505-ADA4891-4ARUZ-ND | 83,78000 Kč | Similar |
| TPH2504-TR | 3PEAK | 2 596 | 5503-TPH2504-TRCT-ND | 33,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 10 | 44,03300 Kč | 440,33 Kč |
| 25 | 40,29080 Kč | 1 007,27 Kč |
| 100 | 36,16070 Kč | 3 616,07 Kč |
| 250 | 34,19400 Kč | 8 548,50 Kč |
| 500 | 33,47628 Kč | 16 738,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 31,22791 Kč | 62 455,82 Kč |
| 4 000 | 30,56668 Kč | 122 266,72 Kč |
| 6 000 | 30,23565 Kč | 181 413,90 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |











