
TLV3544IDR | |
|---|---|
DigiKey Part Number | 296-45351-2-ND - Tape & Reel (TR) 296-45351-1-ND - Cut Tape (CT) 296-45351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3544IDR |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV3544IDR Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 5.2mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 150V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 100 MHz | Supplier Device Package 14-SOIC |
-3db Bandwidth 200 MHz | Base Product Number |
Current - Input Bias 3 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,53000 Kč | 66,53 Kč |
| 10 | 49,76100 Kč | 497,61 Kč |
| 25 | 45,59840 Kč | 1 139,96 Kč |
| 100 | 41,01860 Kč | 4 101,86 Kč |
| 250 | 38,83376 Kč | 9 708,44 Kč |
| 500 | 38,22688 Kč | 19 113,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 35,28892 Kč | 88 222,30 Kč |
| 5 000 | 34,59957 Kč | 172 997,85 Kč |
| Unit Price without VAT: | 66,53000 Kč |
|---|---|
| Unit Price with VAT: | 80,50130 Kč |







