
TLV3501AZQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV3501AZQDBVRQ1TR-ND - Tape & Reel (TR) 296-TLV3501AZQDBVRQ1CT-ND - Cut Tape (CT) 296-TLV3501AZQDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3501AZQDBVRQ1 |
Description | IC COMPARATOR 1 GEN PUR SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3501AZQDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V, ±1.35V ~ 2.75V | |
Voltage - Input Offset (Max) | 6.5mV @ 5.5V | |
Current - Input Bias (Max) | 10pA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 5mA | |
CMRR, PSRR (Typ) | 70dB CMRR, 100dB PSRR | |
Propagation Delay (Max) | 10ns | |
Hysteresis | 6mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,72000 Kč | 86,72 Kč |
| 10 | 65,64000 Kč | 656,40 Kč |
| 25 | 60,36520 Kč | 1 509,13 Kč |
| 100 | 54,57170 Kč | 5 457,17 Kč |
| 250 | 51,80712 Kč | 12 951,78 Kč |
| 500 | 50,14070 Kč | 25 070,35 Kč |
| 1 000 | 48,76953 Kč | 48 769,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 47,07570 Kč | 141 227,10 Kč |
| Unit Price without VAT: | 86,72000 Kč |
|---|---|
| Unit Price with VAT: | 104,93120 Kč |


