
TLV3401IDBVR | |
|---|---|
DigiKey Part Number | 296-13376-2-ND - Tape & Reel (TR) 296-13376-1-ND - Cut Tape (CT) 296-13376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3401IDBVR |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3401IDBVR Models |
Category | Current - Output (Typ) 10mA |
Manufacturer Texas Instruments | Current - Quiescent (Max) 950nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 88dB CMRR, 105dB PSRR |
Part Status Active | Propagation Delay (Max) 300µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type CMOS, Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 16V, ±1.35V ~ 8V | Supplier Device Package SOT-23-5 |
Voltage - Input Offset (Max) 3.6mV @ 15V | Base Product Number |
Current - Input Bias (Max) 250pA @ 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 $ | 2,18 $ |
| 10 | 1,61500 $ | 16,15 $ |
| 25 | 1,47240 $ | 36,81 $ |
| 100 | 1,31570 $ | 131,57 $ |
| 250 | 1,24092 $ | 310,23 $ |
| 500 | 1,20104 $ | 600,52 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,13825 $ | 3 414,75 $ |
| Unit Price without VAT: | 2,18000 $ |
|---|---|
| Unit Price with VAT: | 2,63780 $ |









