
TLV3214PWR | |
|---|---|
DigiKey Part Number | 296-TLV3214PWRTR-ND - Tape & Reel (TR) 296-TLV3214PWRCT-ND - Cut Tape (CT) 296-TLV3214PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3214PWR |
Description | 40NS QUAD HIGH-SPEED PUSH-PULL C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 6mV @ 5V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 96mA @ 5V | |
Current - Quiescent (Max) | 60µA | |
CMRR, PSRR (Typ) | 76dB CMRR, 77dB PSRR | |
Propagation Delay (Max) | 56ns (Typ) | |
Hysteresis | 4mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 40,52600 Kč | 405,26 Kč |
| 25 | 37,04040 Kč | 926,01 Kč |
| 100 | 33,21460 Kč | 3 321,46 Kč |
| 250 | 31,39116 Kč | 7 847,79 Kč |
| 500 | 30,29172 Kč | 15 145,86 Kč |
| 1 000 | 29,38691 Kč | 29 386,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,04467 Kč | 72 134,01 Kč |
| 6 000 | 23,56539 Kč | 141 392,34 Kč |
| 9 000 | 23,32556 Kč | 209 930,04 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |


