
TLV320AIC34IZAS | |
|---|---|
DigiKey Part Number | 296-32737-ND |
Manufacturer | |
Manufacturer Product Number | TLV320AIC34IZAS |
Description | IC AUDIO CODEC 24BIT PCM 87BGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 24 b PCM Audio Interface 87-NFBGA (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC34IZAS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Audio | |
Data Interface | PCM Audio Interface | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 4 / 4 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 92 / 102 | |
Dynamic Range, ADCs / DACs (db) Typ | 93 / 95 | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 87-TFBGA | |
Supplier Device Package | 87-NFBGA (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,87000 Kč | 237,87 Kč |
| 10 | 186,39800 Kč | 1 863,98 Kč |
| 25 | 173,51920 Kč | 4 337,98 Kč |
| 100 | 159,35900 Kč | 15 935,90 Kč |
| 250 | 152,60996 Kč | 38 152,49 Kč |
| 500 | 148,54228 Kč | 74 271,14 Kč |
| 1 000 | 145,19427 Kč | 145 194,27 Kč |
| Unit Price without VAT: | 237,87000 Kč |
|---|---|
| Unit Price with VAT: | 287,82270 Kč |






