
TLV320AIC1110PBS | |
|---|---|
DigiKey Part Number | 296-13508-ND |
Manufacturer | |
Manufacturer Product Number | TLV320AIC1110PBS |
Description | IC PCM CODEC PROG MIC AMP 32TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PCM Interface 15 b PCM Audio Interface 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC1110PBS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | PCM | |
Data Interface | PCM Audio Interface | |
Resolution (Bits) | 15 b | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 2.7V ~ 3.3V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,89000 Kč | 187,89 Kč |
| 10 | 146,03900 Kč | 1 460,39 Kč |
| 25 | 135,59480 Kč | 3 389,87 Kč |
| 100 | 124,10720 Kč | 12 410,72 Kč |
| 250 | 118,63268 Kč | 29 658,17 Kč |
| 500 | 115,33280 Kč | 57 666,40 Kč |
| 1 000 | 112,61719 Kč | 112 617,19 Kč |
| Unit Price without VAT: | 187,89000 Kč |
|---|---|
| Unit Price with VAT: | 227,34690 Kč |











