

BPA02SBR | |
---|---|
DigiKey Part Number | 108-BPA02SBRTR-ND - Tape & Reel (TR) 108-BPA02SBRCT-ND - Cut Tape (CT) 108-BPA02SBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPA02SBR |
Description | SWITCH PIANO DIP SPST 0.1A 5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount, Right Angle Piano Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | BPA02SBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.274" (6.95mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.276" (7.00mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 48,53000 Kč | 48,53 Kč |
10 | 40,84800 Kč | 408,48 Kč |
25 | 37,88560 Kč | 947,14 Kč |
100 | 33,74250 Kč | 3 374,25 Kč |
250 | 31,30584 Kč | 7 826,46 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 29,64234 Kč | 14 821,17 Kč |
1 000 | 28,13883 Kč | 28 138,83 Kč |
1 500 | 27,33313 Kč | 40 999,69 Kč |
2 500 | 26,39403 Kč | 65 985,07 Kč |
3 500 | 25,82027 Kč | 90 370,95 Kč |
5 000 | 25,24996 Kč | 126 249,80 Kč |
Unit Price without VAT: | 48,53000 Kč |
---|---|
Unit Price with VAT: | 58,72130 Kč |