
TLV320AIC10IPFB | |
---|---|
DigiKey Part Number | 296-10702-ND |
Manufacturer | |
Manufacturer Product Number | TLV320AIC10IPFB |
Description | IC DSP CODEC 22KSPS 48-TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Interface 16 b Serial 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC10IPFB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | General Purpose | |
Data Interface | Serial | |
Resolution (Bits) | 16 b | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 87 / 90 | |
Dynamic Range, ADCs / DACs (db) Typ | 82 / 82 | |
Voltage - Supply, Analog | 3V ~ 5.5V | |
Voltage - Supply, Digital | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 188,93000 Kč | 188,93 Kč |
10 | 146,93500 Kč | 1 469,35 Kč |
25 | 136,43640 Kč | 3 410,91 Kč |
100 | 124,89460 Kč | 12 489,46 Kč |
250 | 119,39172 Kč | 29 847,93 Kč |
500 | 116,07434 Kč | 58 037,17 Kč |
1 000 | 113,34478 Kč | 113 344,78 Kč |
Unit Price without VAT: | 188,93000 Kč |
---|---|
Unit Price with VAT: | 228,60530 Kč |