
TLC32044IN | |
---|---|
DigiKey Part Number | 2156-TLC32044IN-ND |
Manufacturer | |
Manufacturer Product Number | TLC32044IN |
Description | PCM CODEC, 1-FUNC, CMOS, PDIP28 |
Customer Reference | |
Detailed Description | Voice-Band Interface 14 b SPI 28-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rochester Electronics, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Voice-Band | |
Data Interface | SPI | |
Resolution (Bits) | 14 b | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | ±4.75V ~ 5.25V | |
Voltage - Supply, Digital | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | 2 359,83000 Kč | 7 079,49 Kč |
Unit Price without VAT: | 2 359,83000 Kč |
---|---|
Unit Price with VAT: | 2 855,39430 Kč |