
TLV320ADC3100IRGET | |
|---|---|
DigiKey Part Number | 296-49074-2-ND - Tape & Reel (TR) 296-49074-1-ND - Cut Tape (CT) 296-49074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320ADC3100IRGET |
Description | IC ADC/AUD 24BIT 8K-96K 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 8k ~ 96k I2C, I2S 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320ADC3100IRGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 8k ~ 96k | |
Data Interface | I2C, I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.65V ~ 1.95V, 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,20000 Kč | 84,20 Kč |
| 10 | 63,65500 Kč | 636,55 Kč |
| 25 | 58,51920 Kč | 1 462,98 Kč |
| 100 | 52,87340 Kč | 5 287,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 50,18068 Kč | 12 545,17 Kč |
| 500 | 48,55772 Kč | 24 278,86 Kč |
| 750 | 47,74477 Kč | 35 808,58 Kč |
| 1 250 | 46,84366 Kč | 58 554,57 Kč |
| 1 750 | 46,31734 Kč | 81 055,35 Kč |
| 2 500 | 45,81103 Kč | 114 527,58 Kč |
| Unit Price without VAT: | 84,20000 Kč |
|---|---|
| Unit Price with VAT: | 101,88200 Kč |


