TUSB522PRGER
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV320ADC3100IRGER

DigiKey Part Number
296-51685-2-ND - Tape & Reel (TR)
296-51685-1-ND - Cut Tape (CT)
296-51685-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV320ADC3100IRGER
Description
IC ADC/AUD 24BIT 8K-96K 24VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
ADC, Audio 24 b 8k ~ 96k I2C, I2S 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TLV320ADC3100IRGER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
ADC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
8k ~ 96k
Data Interface
I2C, I2S
Voltage Supply Source
Analog and Digital
Voltage - Supply
1.65V ~ 1.95V, 2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 892
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,89000 Kč61,89 Kč
1046,20500 Kč462,05 Kč
2542,30200 Kč1 057,55 Kč
10038,01840 Kč3 801,84 Kč
25035,97612 Kč8 994,03 Kč
50034,74428 Kč17 372,14 Kč
1 00033,73073 Kč33 730,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00032,47854 Kč97 435,62 Kč
6 00031,86581 Kč191 194,86 Kč
Manufacturers Standard Package
Unit Price without VAT:61,89000 Kč
Unit Price with VAT:74,88690 Kč