Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV316IDBVT

DigiKey Part Number
296-43939-2-ND - Tape & Reel (TR)
296-43939-1-ND - Cut Tape (CT)
296-43939-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV316IDBVT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV316IDBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
750 µV
Mfr
Current - Supply
400µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SC-74A, SOT-753
Slew Rate
6V/µs
Supplier Device Package
SOT-23-5
Gain Bandwidth Product
10 MHz
Base Product Number
Current - Input Bias
10 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8691WAUJZ-R7Analog Devices Inc.1 571505-AD8691WAUJZ-R7CT-ND21,62000 KčSimilar
MCP6L91T-E/OTMicrochip Technology4 148MCP6L91T-E/OTCT-ND5,38000 KčSimilar
TSV991AIYLTSTMicroelectronics3 141497-11027-1-ND9,67000 KčSimilar
In-Stock: 658
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,12000 Kč36,12 Kč
1026,39400 Kč263,94 Kč
2523,98800 Kč599,70 Kč
10021,34240 Kč2 134,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25020,07996 Kč5 019,99 Kč
50019,31858 Kč9 659,29 Kč
75018,93712 Kč14 202,84 Kč
1 25018,51453 Kč23 143,16 Kč
1 75018,26766 Kč31 968,40 Kč
2 50018,03006 Kč45 075,15 Kč
Manufacturers Standard Package
Unit Price without VAT:36,12000 Kč
Unit Price with VAT:43,70520 Kč