TLV2772CDGKR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 11 597
Unit Price: 19,32000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 83 919
Unit Price: 21,84000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 15 041
Unit Price: 22,47000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 85
Unit Price: 24,36000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 139
Unit Price: 24,36000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 053
Unit Price: 24,78000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 8 478
Unit Price: 14,49000 Kč
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2772CDGKR

DigiKey Part Number
296-29492-2-ND - Tape & Reel (TR)
296-29492-1-ND - Cut Tape (CT)
296-29492-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2772CDGKR
Description
IC CMOS 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2772CDGKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
1mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50 mA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
0°C ~ 70°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
10.5V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
5.1 MHz
Supplier Device Package
8-VSSOP
Current - Input Bias
2 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV822ISTSTMicroelectronics11 597497-12389-1-ND19,32000 KčSimilar
MCP6282T-E/MSMicrochip Technology83 919MCP6282T-E/MSCT-ND21,84000 KčSimilar
MCP6292-E/MSMicrochip Technology15 041MCP6292-E/MS-ND22,47000 KčSimilar
MCP6482-E/MSMicrochip Technology85MCP6482-E/MS-ND24,36000 KčSimilar
MCP6482T-E/MSMicrochip Technology2 139MCP6482T-E/MSCT-ND24,36000 KčSimilar
Available To Order
Check Lead Time
Marketplace Stock: 194 040 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,27000 Kč56,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50041,81164 Kč104 529,10 Kč
Manufacturers Standard Package
Unit Price without VAT:56,27000 Kč
Unit Price with VAT:68,08670 Kč

Other Suppliers on DigiKey

194 040In Stock
Ships from Rochester Electronics, LLC