
TLV274IPW | |
|---|---|
DigiKey Part Number | 296-26812-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV274IPW |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV274IPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.6V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 550µA (x4 Channels) | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 24,96700 Kč | 249,67 Kč |
| 90 | 20,32144 Kč | 1 828,93 Kč |
| 180 | 19,35900 Kč | 3 484,62 Kč |
| 270 | 18,87719 Kč | 5 096,84 Kč |
| 540 | 18,16989 Kč | 9 811,74 Kč |
| 1 080 | 17,58835 Kč | 18 995,42 Kč |
| 2 520 | 17,01488 Kč | 42 877,50 Kč |
| 5 040 | 16,63754 Kč | 83 853,20 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |


