
TLV274CPWR | |
|---|---|
DigiKey Part Number | 296-12286-2-ND - Tape & Reel (TR) 296-12286-1-ND - Cut Tape (CT) 296-12286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV274CPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV274CPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.6V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 550µA (x4 Channels) | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 20,34700 Kč | 203,47 Kč |
| 25 | 18,43640 Kč | 460,91 Kč |
| 100 | 16,33010 Kč | 1 633,01 Kč |
| 250 | 15,32856 Kč | 3 832,14 Kč |
| 500 | 14,72338 Kč | 7 361,69 Kč |
| 1 000 | 14,22573 Kč | 14 225,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,81606 Kč | 27 632,12 Kč |
| 4 000 | 13,47893 Kč | 53 915,72 Kč |
| 6 000 | 13,31000 Kč | 79 860,00 Kč |
| 10 000 | 13,12302 Kč | 131 230,20 Kč |
| 14 000 | 13,01365 Kč | 182 191,10 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |




