SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2474QDRG4Q1

DigiKey Part Number
296-31971-2-ND - Tape & Reel (TR)
296-31971-1-ND - Cut Tape (CT)
296-31971-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2474QDRG4Q1
Description
IC CMOS 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2474QDRG4Q1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1.5V/µs
Gain Bandwidth Product
2.8 MHz
Current - Input Bias
2.5 pA
Voltage - Input Offset
250 µV
Current - Supply
600µA (x4 Channels)
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 367
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1100,40000 Kč100,40 Kč
1076,34200 Kč763,42 Kč
2570,34720 Kč1 758,68 Kč
10063,75440 Kč6 375,44 Kč
25060,61196 Kč15 152,99 Kč
50058,71686 Kč29 358,43 Kč
1 00057,15710 Kč57 157,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50051,13765 Kč127 844,12 Kč
Manufacturers Standard Package
Unit Price without VAT:100,40000 Kč
Unit Price with VAT:121,48400 Kč