1/1 Transceiver Full RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD179DR

DigiKey Part Number
296-19624-2-ND - Tape & Reel (TR)
296-19624-1-ND - Cut Tape (CT)
296-19624-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65HVD179DR
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD179DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
50 mV
Manufacturer
Texas Instruments
Data Rate
25Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 536
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1120,54000 Kč120,54 Kč
1092,24400 Kč922,44 Kč
2585,14880 Kč2 128,72 Kč
10077,36350 Kč7 736,35 Kč
25074,28396 Kč18 570,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50067,62513 Kč169 062,82 Kč
Manufacturers Standard Package
Unit Price without VAT:120,54000 Kč
Unit Price with VAT:145,85340 Kč

Other Suppliers on DigiKey

159 779In Stock
Ships from Rochester Electronics, LLC