TLV2470CDRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 44 800
Unit Price: 1,43927 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 21
Unit Price: 2,79000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 1,99217 Kč
Datasheet

Similar


Microchip Technology
In Stock: 4 676
Unit Price: 0,51000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 165
Unit Price: 0,59000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 100
Unit Price: 0,70000 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2470CDRG4

DigiKey Part Number
TLV2470CDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV2470CDRG4
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2470CDRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
250 µV
Mfr
Current - Supply
600µA
Packaging
Tape & Reel (TR)
Current - Output / Channel
35 mA
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
6 V
Number of Circuits
1
Operating Temperature
0°C ~ 70°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1.5V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
2.8 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
2.5 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV2470CDRTexas Instruments44 800296-2438-2-ND1,43927 KčMFR Recommended
MAX4322ESA+Analog Devices Inc./Maxim Integrated21MAX4322ESA+-ND2,79000 KčSimilar
MAX4323ESA+TAnalog Devices Inc./Maxim Integrated0MAX4323ESA+T-ND1,99217 KčSimilar
MCP603T-I/SNMicrochip Technology4 676MCP603T-I/SNCT-ND0,51000 KčSimilar
MCP6273-E/SNMicrochip Technology165MCP6273-E/SN-ND0,59000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50020,80870 Kč52 021,75 Kč
5 00020,36335 Kč101 816,75 Kč
7 50020,14038 Kč151 052,85 Kč
Manufacturers Standard Package
Unit Price without VAT:20,80870 Kč
Unit Price with VAT:25,17853 Kč