TLV2442IDG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 3 614
Unit Price: 58,79000 Kč
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: 151,92060 Kč
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: 575,51320 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2442IDG4

DigiKey Part Number
TLV2442IDG4-ND
Manufacturer
Manufacturer Product Number
TLV2442IDG4
Description
IC CMOS 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2442IDG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.4V/µs
Gain Bandwidth Product
1.81 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
300 µV
Current - Supply
750µA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
37522,52219 Kč8 445,82 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,52219 Kč
Unit Price with VAT:27,25185 Kč