CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2442ID

DigiKey Part Number
296-10560-5-ND
Manufacturer
Manufacturer Product Number
TLV2442ID
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2442ID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.4V/µs
Gain Bandwidth Product
1.81 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
300 µV
Current - Supply
750µA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 984
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
158,79000 Kč58,79 Kč
1043,80200 Kč438,02 Kč
7536,69053 Kč2 751,79 Kč
15035,03447 Kč5 255,17 Kč
30033,67170 Kč10 101,51 Kč
52532,74928 Kč17 193,37 Kč
1 05031,79077 Kč33 380,31 Kč
2 55030,80703 Kč78 557,93 Kč
5 02530,20423 Kč151 776,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:58,79000 Kč
Unit Price with VAT:71,13590 Kč

Other Suppliers on DigiKey

1 630In Stock
Ships from Rochester Electronics, LLC